EUR | USD
Favorite

OPB733TR Reflective Optical Sensor 1" (25.4mm) 4-SMD
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 €2,76
100 2,65460 €265,46
250 2,55008 €637,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,76000

Excludes VAT

€3,28440

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 365-1510-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,45932 €
  • Digi-Reel®  : 365-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

OPB733TR

Datasheet
Digi-Key Part Number 365-1510-1-ND
Copy  
Manufacturer

TT Electronics/Optek Technology

Copy  
Manufacturer Part Number OPB733TR
Copy  
Description SENSR OPTO TRANS 25.4MM REFL SMD
Copy  
Detailed Description

Reflective Optical Sensor 1" (25.4mm) 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets OPB733TR
Design Resources Development Tool Selector
Mfg CAD Models OPB733TR.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 1" (25.4mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 15µs, 15µs
Mounting Type Surface Mount
Package / Case 4-SMD
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

HSDL-9100-021

PROXIMITY SENSOR REFL MINI SMD

Broadcom Limited

2,23000 € Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

4,74000 € Details

OPB732

SENSR OPTO TRANS 76.2MM REFL PCB

TT Electronics/Optek Technology

3,66000 € Details

GP2S700HCP

PHOTOINTERRUPTER REFLEC 3MM SMD

SHARP/Socle Technology

1,41000 € Details

VCNT2020

REFLECTIVE SENSOR WITH PTR OUTPU

Vishay Semiconductor Opto Division

0,68000 € Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

0,85000 € Details
Additional Resources
Standard Package 1
Other Names 365-1510-1