EUR | USD

OHN3175U Digital Switch Latch Open Collector Hall Effect TO-92-3
Price & Procurement
0 In Stock

OHN3175U

Datasheet
Digi-Key Part Number OHN3175U-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OHN3175U
Copy  
Description MAGNETIC SWITCH LATCH TO92-3
Copy  
Detailed Description

Digital Switch Latch Open Collector Hall Effect TO-92-3

Copy  
Documents & Media
Datasheets OH090U-OHS3100 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 2/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series OHN3100
Packaging Bulk 
Part Status Obsolete
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 18mT Trip, -18mT Release
Test Condition -20°C ~ 85°C
Voltage - Supply 4.5V ~ 24V
Current - Supply (Max) 7mA
Current - Output (Max) 25mA
Output Type Open Collector
Features -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Supplier Device Package TO-92-3
Package / Case 3-SSIP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names Q1156762