EUR | USD
Favorite

N053-024-RBGY
Price & Procurement
8 In Stock
Can ship immediately Factory Stock : 285
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,41000 43,41 €

Submit a request for quotation on quantities greater than those displayed.

N053-024-RBGY

Datasheet
Digi-Key Part Number TL1257-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number N053-024-RBGY
Copy  
Description 24-PORT 1U RACK-MOUNT 110-TYPE C
Copy  
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets N053-024-RBGY Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series Network
Part Status Active
Type Patch Panel, Cat5
Connector Type RJ45
Number of Positions 24
Number of Rows 1
Termination Style 110 Block
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names N053-024-RBGY-ND
TL1257