EUR | USD

TLP188(TPL,E Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Price & Procurement
36,333 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,46900 €4,69
100 0,30750 €30,75
1.000 0,24278 €242,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,85680

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TLP188(TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: €0.22904
  • Digi-Reel®  : TLP188(TPLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,333 - Immediate
  • Unit Price: Digi-Reel®

TLP188(TPL,E

Datasheet
Digi-Key Part Number TLP188(TPLECT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP188(TPL,E
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP

Copy  
Customer Reference
Documents & Media
Datasheets TLP188
EDA / CAD Models TLP188(TPL,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 350V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SOP
Base Part Number TLP188
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PS8101-F3-AX

OPTOISOLATOR 3.75KV TRANS 6SO

CEL

€2.11000 Details

PC357N2J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

€0.71000 Details

TLP383(D4BLLTL,E

OPTOISO 5KV TRANSISTOR SO6L

Toshiba Semiconductor and Storage

€0.53000 Details

PS2561DL-1Y-V-F3-A

OPTOISOLATOR 5KV TRANS 4SMD

Renesas Electronics America Inc

€0.68000 Details
Additional Resources
Standard Package 1
Other Names TLP188(TPLE(TCT
TLP188(TPLE(TCT-ND
TLP188(TPLECT