EUR | USD

TLP185(GR-TPR,E) Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
In Stock: 29,875
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,24900 €2,49
100 0,14270 €14,27
1.000 0,11168 €111,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TLP185(GR-TPRE)TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 27,000 - Immediate
  • Unit Price: €0.10237
  • Digi-Reel®  : TLP185(GR-TPRE)DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 29,875 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TLP185(GRE)-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: €0.41000

TLP185(GR-TPR,E)

Datasheet
Digi-Key Part Number TLP185(GR-TPRE)CT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP185(GR-TPR,E)
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP

Copy  
Customer Reference
Documents & Media
Datasheets TLP185
HTML Datasheet TLP185
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 9µs, 9µs
Rise / Fall Time (Typ) 5µs, 9µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SOP
Base Part Number TLP185
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP185(GRL-TL,SE

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

€0.36000 Details

ACPL-C790-000E

IC OPAMP ISOLATION 1 CIRCUIT 8SO

Broadcom Limited

€5.77000 Details

AZ1117IH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

€0.32000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

€0.16000 Details

ACS770KCB-150B-PFF-T

SENSOR CURRENT HALL 150A AC/DC

Allegro MicroSystems

€8.23000 Details

ACS770LCB-100U-PFF-T

SENSOR CURRENT HALL 100A DC

Allegro MicroSystems

€8.23000 Details
Additional Resources
Standard Package 1
Other Names TLP185(GR-TPRE)CT