EUR | USD
Favorite

TLP184(GB-TPR,E) Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,12819 €384,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,12819

Excludes VAT

€0,15255

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TLP184(GB-TPLE)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12819 €
  • Cut Tape (CT)  : TLP184(GB-TPLE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: 0,50000 €
  • Digi-Reel®  : TLP184(GB-TPLE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TLP184(GBE)-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: 0,50000 €

TLP184(GB-TPR,E)

Datasheet
Digi-Key Part Number TLP184(GB-TPRE)-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP184(GB-TPR,E)
Copy  
Description X36 PB-F PHOTOCOUPLER SMD T&R
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy  
Customer Reference
Documents & Media
Datasheets TLP184
HTML Datasheet TLP184
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 9µs, 9µs
Rise / Fall Time (Typ) 5µs, 9µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
Base Part Number 74HCT540
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 3.000
Other Names TLP184(GB-TPRE)