EUR | USD
Favorite

TLP184(GB,E) Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,30700 3,07 €
100 0,17690 17,69 €
1.000 0,13845 138,45 €
2.000 0,12691 253,82 €
5.000 0,11537 576,87 €
10.000 0,10768 1.076,82 €
25.000 0,10384 2.595,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,59500 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TLP184(GB-TPLE)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,12691 €
  • Cut Tape (CT)  : TLP184(GB-TPLE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.574 - Immediate
  • Unit Price: 0,50000 €
  • Digi-Reel®  : TLP184(GB-TPLE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TLP184(GB-TPRE)-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,12691 €

TLP184(GB,E)

Datasheet
Digi-Key Part Number TLP184(GBE)-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP184(GB,E)
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy  
Customer Reference
Documents & Media
Datasheets TLP184
HTML Datasheet TLP184
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 9µs, 9µs
Rise / Fall Time (Typ) 5µs, 9µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
Base Part Number TK7
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 125
Other Names TLP184(GB,E(O
TLP184(GB,E(T
TLP184(GBE)
TLP184GBE