EUR | USD
Favorite

TC7W74FK,LF Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Price & Procurement
25.871 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,26400 €2,64
25 0,24200 €6,05
100 0,18000 €18,00
250 0,16312 €40,78
500 0,13502 €67,51
1.000 0,11814 €118,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC7W74FKLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09282 €
  • Cut Tape (CT)  : TC7W74FKLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.871 - Immediate
  • Unit Price: 0,33000 €

TC7W74FK,LF

Datasheet
Digi-Key Part Number TC7W74FKLFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TC7W74FK,LF
Copy  
Description IC FF D-TYPE SNGL 1BIT US8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets TC7W74F(FU,FK)
EDA / CAD Models TC7W74FK,LF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7W
Packaging Digi-Reel® 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Complimentary
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 67MHz
Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Current - Quiescent (Iq) 2µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package US8
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number 2SK2604
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SZ175P6X

IC FF D-TYPE SNGL 1BIT SC70-6

ON Semiconductor

0,35000 € Details

SN75174DWR

IC DRIVER 4/0 20SOIC

Texas Instruments

2,11000 € Details

NL17SZ74USG

IC FF D-TYPE SNGL 1BIT US8

ON Semiconductor

0,36000 € Details

ICM7555ISA+T

IC OSC SGL TIMER 500KHZ 8-SOIC

Maxim Integrated

2,41000 € Details

1751280

TERM BLK 6POS SIDE ENT 3.5MM PCB

Phoenix Contact

3,05000 € Details

P78E05-1000

DC DC CONVERTER 5V 5W

CUI Inc.

2,49000 € Details
Additional Resources
Standard Package 1
Other Names TC7W74FKFDKR
TC7W74FKFDKR-ND
TC7W74FKLFDKR
TC7W74FKTE85LFDKR
TC7W74FKTE85LFDKR-ND