EUR | USD
Favorite

TC7PZ17FU,LJ(CT Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output US6
Price & Procurement
29.391 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,19600 1,96 €
25 0,17120 4,28 €
100 0,11080 11,08 €
250 0,09172 22,93 €
500 0,07338 36,69 €
1.000 0,05626 56,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30940 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC7PZ17FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,04892 €
  • Cut Tape (CT)  : TC7PZ17FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.391 - Immediate
  • Unit Price: 0,26000 €

TC7PZ17FU,LJ(CT

Datasheet
Digi-Key Part Number TC7PZ17FULJ(CTDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TC7PZ17FU,LJ(CT
Copy  
Description IC BUFFER NON-INVERT 5.5V US6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output US6

Copy  
Customer Reference
Documents & Media
Datasheets TC7PZ17FU
EDA / CAD Models TC7PZ17FU by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7PZ
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
Base Part Number DF5A6.2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

61083-062400LF

CONN PLUG 60POS SMD GOLD

Amphenol ICC (FCI)

4,26000 € Details

SN74LVC1G74DCUR

IC FF D-TYPE SNGL 1BIT 8VSSOP

Texas Instruments

0,43000 € Details

TC7PZ14FU,LJ(CT

IC INVERTER SCHMITT 2CH US6

Toshiba Semiconductor and Storage

0,26000 € Details

BA2904FVM-TR

IC OPAMP GP 2 CIRCUIT 8MSOP

Rohm Semiconductor

0,45000 € Details

BU4845G-TR

IC SUPERVISOR 1 CHANNEL 5SSOP

Rohm Semiconductor

0,36000 € Details

KXTJ3-1057

ACCELEROMETER 2-16G I2C 12LGA

Kionix Inc.

1,26000 € Details
Additional Resources
Standard Package 1
Other Names TC7PZ17FULJ(CTDKR