EUR | USD
Favorite

SSM6N58NU,LF Mosfet Array 2 N-Channel (Dual) 30V 4A 1W Surface Mount 6-UDFN (2x2)
Price & Procurement
15.137 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,30400 3,04 €
25 0,27840 6,96 €
100 0,17490 17,49 €
500 0,16192 80,96 €
1.000 0,11010 110,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SSM6N58NULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10557 €
  • Digi-Reel®  : SSM6N58NULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.137 - Immediate
  • Unit Price: Digi-Reel®

SSM6N58NU,LF

Datasheet
Digi-Key Part Number SSM6N58NULFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM6N58NU,LF
Copy  
Description MOSFET 2N-CH 30V 4A UDFN6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 4A 1W Surface Mount 6-UDFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets SSM6N58NU
HTML Datasheet SSM6N58NU
EDA / CAD Models SSM6N58NU by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs 84mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 129pF @ 15V
Power - Max 1W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-UDFN (2x2)
Base Part Number THNCF
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM6N67NU,LF

SMALL LOW RON DUAL NCH MOSFETS I

Toshiba Semiconductor and Storage

0,40000 € Details

SSM6N62TU,LF

SMALL SIGNAL MOSFET N-CH X 2 VDS

Toshiba Semiconductor and Storage

0,34000 € Details

SSM6N44FE,LM

MOSFET 2N-CH 30V 0.1A ES6

Toshiba Semiconductor and Storage

0,35000 € Details

PJ-031CH

CONN PWR JACK 1X3.4MM SOLDER

CUI Devices

0,61000 € Details

IRLHS6376TRPBF

MOSFET 2N-CH 30V 3.6A 2X2 PQFN

Infineon Technologies

0,49000 € Details

SSM6N57NU,LF

MOSFET 2N-CH 30V 4A UDFN6

Toshiba Semiconductor and Storage

0,40000 € Details
Additional Resources
Standard Package 1
Other Names SSM6N58NULFCT