EUR | USD
Favorite

SSM3J356R,LF P-Channel 60V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
Price & Procurement
82.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,24800 2,48 €
25 0,22320 5,58 €
100 0,11770 11,77 €
250 0,11644 29,11 €
500 0,10426 52,13 €
1.000 0,08114 81,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM3J356RLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,07424 €
  • Cut Tape (CT)  : SSM3J356RLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.849 - Immediate
  • Unit Price: 0,33000 €

SSM3J356R,LF

Datasheet
Digi-Key Part Number SSM3J356RLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM3J356R,LF
Copy  
Description MOSFET P-CH 60V 2A SOT-23F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 60V 2A (Ta) 1W (Ta) Surface Mount SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets SSM3J356R
Featured Product U-MOSVIII-H Series Industrial MOSFETs
Server Solutions
EDA / CAD Models SSM3J356R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8,3nC @ 10V
Vgs (Max) +10V, -20V
Input Capacitance (Ciss) (Max) @ Vds 330pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
Base Part Number TLP130
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3K2615R,LF

MOSFET N-CH 60V 2A SOT23

Toshiba Semiconductor and Storage

0,37000 € Details

SSM3K339R,LF

MOSFET N-CH 40V 2A SOT-23F

Toshiba Semiconductor and Storage

0,36000 € Details

MMBZ33VALT1G

TVS DIODE 26V 46V SOT23-3

ON Semiconductor

0,18000 € Details

B240-13-F

DIODE SCHOTTKY 40V 2A SMB

Diodes Incorporated

0,35000 € Details

LM5069MM-1/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

2,47000 € Details

ST1S14PHR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

1,69000 € Details
Additional Resources
Standard Package 1
Other Names SSM3J356RLFDKR