EUR | USD
Favorite

SSM3J338R,LF P-Channel 12V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Price & Procurement
26.113 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,24000 2,40 €
25 0,22000 5,50 €
100 0,13810 13,81 €
500 0,12784 63,92 €
1.000 0,08692 86,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

SSM3J338R,LF

Datasheet
Digi-Key Part Number SSM3J338RLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM3J338R,LF
Copy  
Description MOSFET P-CH 12V 6A SOT23F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 12V 6A (Ta) 1W (Ta) Surface Mount SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets SSM3J338R
Featured Product Server Solutions
Discrete Solid State Drive (SSD) Solution
EDA / CAD Models SSM3J338R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V
Rds On (Max) @ Id, Vgs 17.6mOhm @ 6A, 8V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 19,5nC @ 4,5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 6V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
Base Part Number TLP220
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN1019USN-13

MOSFET N-CH 12V 9.3A SC59

Diodes Incorporated

0,37000 € Details

NTR3C21NZT1G

MOSFET N-CH 20V 3.6A SOT23-3

ON Semiconductor

0,30000 € Details

RB751S40T1G

DIODE SCHOTTKY 30V 30MA SOD523

ON Semiconductor

0,14000 € Details

SSM3K339R,LF

MOSFET N-CH 40V 2A SOT-23F

Toshiba Semiconductor and Storage

0,37000 € Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

0,38000 € Details

ESD9B5.0ST5G

TVS DIODE 5V SOD923

ON Semiconductor

0,11000 € Details
Additional Resources
Standard Package 1
Other Names SSM3J338RLFDKR