EUR | USD
Favorite

DF3A6.2FV,L3F Clamp Ipp Tvs Diode Surface Mount VESM
Price & Procurement
7.900 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,17600 €1,76
100 0,08610 €8,61
500 0,07182 €35,91
1.000 0,04990 €49,90
2.000 0,04325 €86,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,30940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DF3A6.2FVL3FTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,04011 €
  • Digi-Reel®  : DF3A6.2FVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: Digi-Reel®

DF3A6.2FV,L3F

Datasheet
Digi-Key Part Number DF3A6.2FVL3FCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number DF3A6.2FV,L3F
Copy  
Description X34 PB-F VESM ZENER DIODE (LF)
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount VESM

Copy  
Customer Reference
Documents & Media
Datasheets DF3A6.2FV
EDA / CAD Models DF3A6.2FV,L3F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
Base Part Number TLP160
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DF3A6.2FVL3FCT