EUR | USD
Favorite

DF2S5M4CT,L3F 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Price & Procurement
42.736 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,21100 €2,11
100 0,11230 €11,23
500 0,07384 €36,92
1.000 0,05021 €50,21
2.000 0,04529 €90,58
5.000 0,03938 €196,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,30940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DF2S5M4CTL3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03347 €
  • Digi-Reel®  : DF2S5M4CTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.736 - Immediate
  • Unit Price: Digi-Reel®

DF2S5M4CT,L3F

Datasheet
Digi-Key Part Number DF2S5M4CTL3FCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number DF2S5M4CT,L3F
Copy  
Description TVS DIODE 3.6V 15V CST2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2

Copy  
Customer Reference
Documents & Media
Datasheets DF2S5M4CT
EDA / CAD Models DF2S5M4CT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 3.7V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection No
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package CST2
Base Part Number DF2S5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF2S6M4CT,L3F

TVS DIODE 5.5V 15V CST2

Toshiba Semiconductor and Storage

0,26000 € Details

ESD101B102ELSE6327XTSA1

TVS DIODE 5.5V 30V TSSLP-2-4

Infineon Technologies

0,47000 € Details

PCA9509DP,118

IC REDRIVER I2C 2CH 8TSSOP

NXP USA Inc.

1,18000 € Details

TXS0102QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

0,74000 € Details

TPS82084SILR

DC DC CONVERTER 0.8-6V

Texas Instruments

2,63000 € Details

CPI-1375-80T

BUZZER, 13.8 MM X 7.5 MM DEEP, P

CUI Devices

1,18000 € Details
Additional Resources
Standard Package 1
Other Names DF2S5M4CTL3FCT