EUR | USD
Favorite

Price & Procurement
163.948 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,27800 €2,78
100 0,18920 €18,92
500 0,14194 €70,97
1.000 0,10645 €106,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRS01QTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 162.000 - Immediate
  • Unit Price: 0,09758 €
  • Cut Tape (CT)  : CRS01QCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 163.948 - Immediate
  • Unit Price: 0,34000 €

CRS01(TE85L,Q,M)

Datasheet
Digi-Key Part Number CRS01QDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number CRS01(TE85L,Q,M)
Copy  
Description DIODE SCHOTTKY 30V 1A SFLAT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount S-FLAT (1.6x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets CRS01
EDA / CAD Models CRS01(TE85L,Q,M) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 360mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1,5mA @ 30V
Capacitance @ Vr, F 40pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package S-FLAT (1.6x3.5)
Operating Temperature - Junction -40°C ~ 125°C
Base Part Number CRS01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DTC114EKAT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

0,17000 € Details

CRH01(TE85L,Q,M)

DIODE GEN PURP 200V 1A SFLAT

Toshiba Semiconductor and Storage

0,46000 € Details

DSPIC33CK32MC102T-I/SS

IC MCU 16BIT 32KB FLASH 28SSOP

Microchip Technology

1,22000 € Details

ERB-RD2R00X

FUSE BOARD MOUNT 2A 32VDC 0402

Panasonic Electronic Components

0,20000 € Details

RB162MM-60TR

DIODE SCHOTTKY 60V 1A PMDU

Rohm Semiconductor

0,31000 € Details

1812L110/33MR

PTC RESET FUSE 33V 1.1A 1812

Littelfuse Inc.

0,47000 € Details
Additional Resources
Standard Package 1
Other Names CRS01QDKR