74HC14D Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,25500 €2,55
25 0,23360 €5,84
100 0,17370 €17,37
250 0,15744 €39,36
500 0,13030 €65,15
1.000 0,09773 €97,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 74HC14DTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €0,08959
  • Digi-Reel®  : 74HC14DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

74HC14D

Datasheet
Digi-Key Part Number 74HC14DCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 74HC14D
Copy  
Description IC INVERT SCHMITT 6CH 6IN 14SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets 74HC14D
EDA / CAD Models 74HC14D by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.5V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number TC7SZ08
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC32D

IC GATE OR 4CH 2-INP 14SOIC

Toshiba Semiconductor and Storage

€0,32000 Details

74HC00D

IC GATE NAND 4CH 2-INP 14SOIC

Toshiba Semiconductor and Storage

€0,40000 Details

74HC08D

IC GATE AND 4CH 2-INP 14SOIC

Toshiba Semiconductor and Storage

€0,32000 Details

74HC164D

IC SHIFT REGISTER 8BIT 14SOP

Toshiba Semiconductor and Storage

€0,40000 Details

FZT653TA

TRANS NPN 100V 2A SOT-223

Diodes Incorporated

€0,61000 Details

FZT853TA

TRANS NPN 100V 6A SOT-223

Diodes Incorporated

€0,84000 Details
Additional Resources
Standard Package 1
Other Names 74HC14D(BJ)CT
74HC14D(BJ)CT-ND
74HC14DCT