EUR | USD
Favorite

2SC5086-O,LF RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SSM
Price & Procurement
66.425 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,16100 €1,61
25 0,14560 €3,64
100 0,12730 €12,73
250 0,11180 €27,95
500 0,09880 €49,40
1.000 0,07799 €77,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2SC5086-OLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,07799 €
  • Digi-Reel®  : 2SC5086-OLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.425 - Immediate
  • Unit Price: Digi-Reel®

2SC5086-O,LF

Datasheet
Digi-Key Part Number 2SC5086-OLFCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 2SC5086-O,LF
Copy  
Description RF TRANS NPN 12V 7GHZ SSM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SSM

Copy  
Customer Reference
Documents & Media
Datasheets 2SC5086
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1dB @ 500MHz
Gain -
Power - Max 100mW
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 20mA, 10V
Current - Collector (Ic) (Max) 80mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SSM
Base Part Number TLP3052
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT5179

RF TRANS NPN 12V 2GHZ SOT23-3

ON Semiconductor

0,27000 € Details

SMV1236-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

0,72000 € Details

MMBTH81

RF TRANS PNP 20V 600MHZ SOT23-3

ON Semiconductor

0,37000 € Details

BFR360FH6327XTSA1

RF TRANS NPN 9V 14GHZ TSFP-3

Infineon Technologies

0,38000 € Details

2SC5066-O,LF

RF TRANS NPN 12V 7GHZ SSM

Toshiba Semiconductor and Storage

0,18000 € Details

PTS645SL50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,21000 € Details
Additional Resources
Standard Package 1
Other Names 2SC5086-O(T5LFT)CT
2SC5086-O(T5LFT)CT-ND
2SC5086-OLFCT