EUR | USD
Favorite

2SC5066-O,LF RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SSM
Price & Procurement
18.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,16000 1,60 €
25 0,14440 3,61 €
100 0,12640 12,64 €
250 0,11084 27,71 €
500 0,09796 48,98 €
1.000 0,07734 77,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2SC5066-OLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07218 €
  • Digi-Reel®  : 2SC5066-OLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.000 - Immediate
  • Unit Price: Digi-Reel®

2SC5066-O,LF

Datasheet
Digi-Key Part Number 2SC5066-OLFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SC5066-O,LF
Copy  
Description RF TRANS NPN 12V 7GHZ SSM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SSM

Copy  
Customer Reference
Documents & Media
Datasheets 2SC5066
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1dB @ 500MHz
Gain -
Power - Max 100mW
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Current - Collector (Ic) (Max) 30mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SSM
Base Part Number 74VHC4053
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFR181WH6327XTSA1

RF TRANS NPN 12V 8GHZ SOT323-3

Infineon Technologies

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 2SC5066-O(T5LFT)CT
2SC5066-O(T5LFT)CT-ND
2SC5066-OLFCT