EUR | USD

XBP15SRV05W-G 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26P
Price & Procurement
1.187 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,32100 €3,21
100 0,20000 €20,00
500 0,13688 €68,44
1.000 0,10529 €105,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 893-1422-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09476 €
  • Digi-Reel®  : 893-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.187 - Immediate
  • Unit Price: Digi-Reel®

XBP15SRV05W-G

Datasheet
Digi-Key Part Number 893-1422-1-ND
Copy  
Manufacturer

Torex Semiconductor Ltd

Copy  
Manufacturer Part Number XBP15SRV05W-G
Copy  
Description TVS DIODE 5VWM 10VC SOT26P
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26P

Copy  
Customer Reference
Documents & Media
Datasheets XBP15SRV05W-G
Environmental Information RoHS Certificate
HTML Datasheet XBP15SRV05W-G
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications DVI, Ethernet, USB
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26P
Base Part Number XBP15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSZ8081MNXCA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

1,01000 € Details

ABM3B-16.000MHZ-B2-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

0,80000 € Details

MMUN2111LT1G

TRANS PREBIAS PNP 50V SOT23-3

ON Semiconductor

0,11000 € Details

SN74HC595DR

IC 8BIT SHIFT REG 3ST-OUT 16SOIC

Texas Instruments

0,41000 € Details

TLV2186IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

1,33000 € Details

CD4001BM96

IC GATE NOR 4CH 2-INP 14SOIC

Texas Instruments

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 893-1422-1