EUR | USD
Favorite

UCC5390SCDR Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Price & Procurement
1.662 In Stock
Can ship immediately Factory Stock : 4.496
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27 €
10 2,03100 20,31 €
25 1,91600 47,90 €
100 1,53280 153,28 €
250 1,34124 335,31 €
500 1,30288 651,44 €
1.000 1,03464 1.034,64 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-48102-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.778 - Immediate
    9.975 - Factory Stock 
  • Unit Price: 2,44000 €
  • Tape & Reel (TR)  : 296-49026-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock 
  • Unit Price: 0,99632 €
  • Digi-Reel®  : 296-49026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.662 - Immediate
    4.496 - Factory Stock 
  • Unit Price: Digi-Reel®

UCC5390SCDR

Datasheet
Digi-Key Part Number 296-49026-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC5390SCDR
Copy  
Description DGTL ISO 3KV 1CH GATE DRVR 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC

Copy  
Documents & Media
Datasheets UCC53x0 Datasheet
Featured Product UCC53x0 Isolated Gate Drivers
PCN Design/Specification UCC5310/UCC5320/UCC5350/UCC5390 08/Jan/2019
Manufacturer Product Page UCC5390SCDR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 100kV/µs
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns
Pulse Width Distortion (Max) 20ns
Rise / Fall Time (Typ) 10ns, 10ns
Current - Output High, Low 10A, 10A
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 13.2V ~ 33V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approval Agency CQC, CSA, UR, VDE
Base Part Number UCC539
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACM4520V-142-2P-T00

CMC 1A 2LN 1.4 KOHM SMD AEC-Q200

TDK Corporation

1,48000 € Details

7461099

TERM REDCUBE M8 25PIN PCB

Würth Elektronik

4,88000 € Details

PRPC008SAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

0,23000 € Details

UCC5350SBDR

6A 3KVRMS SINGLE CH ISO DR 8V U

Texas Instruments

2,40000 € Details

TPS79533DCQR

IC REG LIN 3.3V 500MA SOT223-6

Texas Instruments

2,69000 € Details

THM 10-2411WI

DC DC CONVERTER 5V 10W

Traco Power

51,04000 € Details
Additional Resources
Standard Package 1
Other Names 296-49026-1