EUR | USD
Favorite

UCC5350SBDR Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Price & Procurement
2.051 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 2,40 €
10 2,14900 21,49 €
25 2,02760 50,69 €
100 1,62200 162,20 €
250 1,41928 354,82 €
500 1,37872 689,36 €
1.000 1,09486 1.094,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-47508-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    9.975 - Factory Stock 
  • Unit Price: 2,32000 €
  • Tape & Reel (TR)  : 296-50190-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,05431 €
  • Cut Tape (CT)  : 296-50190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.051 - Immediate
  • Unit Price: 2,40000 €

UCC5350SBDR

Datasheet
Digi-Key Part Number 296-50190-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC5350SBDR
Copy  
Description 6A 3KVRMS SINGLE CH ISO DR 8V U
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC

Copy  
Documents & Media
Datasheets UCC5350SB Datasheet
PCN Design/Specification UCC5310/UCC5320/UCC5350/UCC5390 08/Jan/2019
Manufacturer Product Page UCC5350SBDR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 100kV/µs
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 20ns
Rise / Fall Time (Typ) 10ns, 10ns
Current - Output High, Low 8.5A, 10A
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.5V ~ 33V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approval Agency CQC, CSA, UR, VDE
Base Part Number UCC535
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

2,34000 € Details

UCC5350MCDR

DGTL ISO 3KV 1CH GATE DRVR 8SOIC

Texas Instruments

2,16000 € Details

SI8751AB-ISR

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

1,27000 € Details

FODM8071R2

OPTOISO 3.75KV PUSH PULL 5MFP

ON Semiconductor

2,00000 € Details

PBSS4032NX,115

TRANS NPN 30V 4.7A SOT89

Nexperia USA Inc.

0,60000 € Details

ADR3540WARMZ-R7

IC VREF SERIES 0.1% 8MSOP

Analog Devices Inc.

2,78000 € Details
Additional Resources
Standard Package 1
Other Names 296-50190-6