EUR | USD
Favorite

UCC27712DR Half-Bridge Gate Driver IC 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 €1,10
10 0,98600 €9,86
25 0,93600 €23,40
100 0,76900 €76,90
250 0,71876 €179,69
500 0,63520 €317,60
1.000 0,52670 €526,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,10000

Excludes VAT

€1,30900

Includes VAT

Alternate Package
  • Tube  : 296-47118-ND
  • Minimum Quantity: 1
  • Quantity Available: 272 - Immediate
  • Unit Price: 1,19000 €
  • Tape & Reel (TR)  : 296-47647-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,52670 €
  • Digi-Reel®  : 296-47647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

UCC27712DR

Datasheet
Digi-Key Part Number 296-47647-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27712DR
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC27712 Datasheet
Featured Product Power Management
PCN Design/Specification UCC27710/UCC27712 05/Sep/2018
Manufacturer Product Page UCC27712DR Specifications
EDA / CAD Models UCC27712DR by SnapEDA
UCC27712DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 1.5V, 1.6V
Current - Peak Output (Source, Sink) 1.8A, 2.8A
Input Type -
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 16ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC27712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

UCC28780DR

ACTIVE CLAMP FLYBACK

Texas Instruments

1,27000 € Details

MURA160T3G

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

0,36000 € Details

BYG20J-E3/TR

DIODE AVALANCHE 600V 1.5A

Vishay General Semiconductor - Diodes Division

0,35000 € Details

MBRM130LT1G

DIODE SCHOTTKY 30V 1A POWERMITE

ON Semiconductor

0,43000 € Details

BSS126H6906XTSA1

MOSFET N-CH 600V 21MA SOT23-3

Infineon Technologies

0,50000 € Details

UCC24612-2DBVR

SYNC RECTIFIER FLYBACK

Texas Instruments

0,66000 € Details
Additional Resources
Standard Package 1
Other Names 296-47647-1