EUR | USD
Favorite

UCC27517DBVR Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
17.506 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64200 6,42 €
25 0,60280 15,07 €
100 0,45680 45,68 €
250 0,38880 97,20 €
500 0,36936 184,68 €
1.000 0,28187 281,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,73000 €

Excludes VAT

0,84680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-39527-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 17.506 - Immediate
  • Unit Price: 0,24931 €
  • Digi-Reel®  : 296-39527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.506 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30370-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40432 €
  • Cut Tape (CT)  : 296-30370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.144 - Immediate
  • Unit Price: 0,66000 €
  • Digi-Reel®  : 296-30370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.144 - Immediate
  • Unit Price: Digi-Reel®

UCC27517DBVR

Datasheet
Digi-Key Part Number 296-39527-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27517DBVR
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets UCC27517
Featured Product Power Management
PCN Obsolescence/ EOL Mult Dev Die Material Chg 9/Jan/2020
PCN Assembly/Origin UCC27517 13/Aug/2020
Manufacturer Product Page UCC27517DBVR Specifications
EDA / CAD Models UCC27517DBVR by SnapEDA
UCC27517DBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD19531Q5A

MOSFET N-CH 100V 100A 8SON

Texas Instruments

1,45000 € Details

CSD18540Q5B

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

2,06000 € Details

INA240A2PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

2,35000 € Details

MURA110T3G

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

0,40000 € Details

UCC28180DR

IC PFC CTRLR CCM 250KHZ 8SOIC

Texas Instruments

1,00000 € Details

BAS5202VH6327XTSA1

DIODE SCHOTTKY 45V 750MA SC79-2

Infineon Technologies

0,31000 € Details
Additional Resources
Standard Package 1
Other Names 296-39527-1