EUR | USD
Favorite

TXS0108EZXYR Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-BGA Microstar Junior (2.5x3.0)
Non-Stock
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 €1,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,36000

Excludes VAT

€1,61840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24807-2-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,64643 €
  • Cut Tape (CT)  : 296-24807-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,36000 €

TXS0108EZXYR

Datasheet
Digi-Key Part Number 296-24807-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TXS0108EZXYR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 20BGA
Copy  
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-BGA Microstar Junior (2.5x3.0)

Copy  
Customer Reference
Documents & Media
Datasheets TXS0108E Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL MicroStar EOL 20/Nov/2020
PCN Design/Specification TXS0108 Datasheet Rev 5/Aug/2020
TXS0108E 12/Aug/2020
Manufacturer Product Page TXS0108EZXYR Specifications
EDA / CAD Models TXS0108EZXYR by SnapEDA
TXS0108EZXYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1,4V ~ 3,6V
Voltage - VCCB 1,65V ~ 5,5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 60Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-UFBGA
Supplier Device Package 20-BGA Microstar Junior (2.5x3.0)
Base Part Number TXS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXS0102YZPR

IC TRNSLTR BIDIRECTIONAL 8DSBGA

Texas Instruments

0,66000 € Details

TXS0104EYZTR

IC TRNSLTR BIDIRECTIONAL 12DSBGA

Texas Instruments

0,94000 € Details

LMT70YFQR

SENSOR ANALOG -55C-150C 4DSBGA

Texas Instruments

1,89000 € Details

BQ25890RTWR

IC BATT CHG LI-ION 1CELL 24WQFN

Texas Instruments

3,07000 € Details

ESD122DMYR

TVS DIODE 3.6V 8.4V 3X2SON

Texas Instruments

0,37000 € Details

MX25R6435FZAIL0

IC FLASH 64MBIT SPI/QUAD 8USON

Macronix

1,00046 € Details
Additional Resources
Standard Package 1
Other Names 296-24807-6