EUR | USD
Favorite

TXS0102DQER Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1.0)
Price & Procurement
27.455 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,51600 5,16 €
25 0,48480 12,12 €
100 0,39560 39,56 €
250 0,36744 91,86 €
500 0,31272 156,36 €
1.000 0,25018 250,18 €
2.500 0,22673 566,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,58000 €

Excludes VAT

0,67280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28368-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,20053 €
  • Cut Tape (CT)  : 296-28368-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.955 - Immediate
  • Unit Price: 0,58000 €

TXS0102DQER

Datasheet
Digi-Key Part Number 296-28368-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXS0102DQER
Copy  
Description IC TRNSLTR BIDIRECTIONAL 8X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1.0)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1,65V ~ 3,6V
Voltage - VCCB 2,3V ~ 5,5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 24Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-X2SON (1.4x1.0)
Base Part Number TXS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

0,60000 € Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

1,16000 € Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

0,70000 € Details

TXS0104ERGYR

IC TRNSLTR BIDIRECTIONAL 14VQFN

Texas Instruments

0,86000 € Details

SESD0802Q4UG-0020-090

TVS DIODE 7V 9.2V 0802

Littelfuse Inc.

0,81000 € Details

TLV62130RGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

1,26000 € Details
Additional Resources
Standard Package 1
Other Names 296-28368-6