EUR | USD
Favorite

TVS2700DRVR
Price & Procurement
4.580 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,38800 3,88 €
100 0,26900 26,90 €
500 0,21004 105,02 €
1.000 0,17072 170,72 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,54740 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-50512-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16037 €
  • Digi-Reel®  : 296-50512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.580 - Immediate
  • Unit Price: Digi-Reel®

TVS2700DRVR

Datasheet
Digi-Key Part Number 296-50512-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TVS2700DRVR
Copy  
Description UNIDIR PRECISION SURGE DIODE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets TVS2700 Datasheet
Manufacturer Product Page TVS2700DRVR Specifications
EDA / CAD Models TVS2700DRVR by SnapEDA
TVS2700DRVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 35V
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TVS270
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TVS1400DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

0,46000 € Details

TVS0500DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

0,46000 € Details

RCLAMP0512TQTCT

TVS DIODE 5V 8.5V SGP1006N3T

Semtech Corporation

0,70000 € Details

PA4339.132NLT

COMMON MODE CHOKE 9.0UH 2.5A

Pulse Electronics Power

1,35000 € Details

TPS22810TDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,52000 € Details

SMA6J24A-TR

TVS DIODE 24V 44.3V SMA

STMicroelectronics

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 296-50512-1