EUR | USD
Favorite

TPS7A9201DSKR Linear Voltage Regulator IC 1 Output 2A 10-WSON (2.5x2.5)
Price & Procurement
5.659 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88 €
10 1,68500 16,85 €
25 1,58920 39,73 €
100 1,27150 127,15 €
250 1,11256 278,14 €
500 1,08076 540,38 €
1.000 0,85825 858,25 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49018-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,82646 €
  • Digi-Reel®  : 296-49018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.659 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47106-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 1,27944 €
  • Cut Tape (CT)  : 296-47106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.898 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 2,15000 €
  • Digi-Reel®  : 296-47106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.898 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A9201DSKR

Datasheet
Digi-Key Part Number 296-49018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A9201DSKR
Copy  
Description IC REG LINEAR POS ADJ 2A 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 2A 10-WSON (2.5x2.5)

Copy  
Documents & Media
Datasheets TPS7A92 Datasheet
Featured Product Power Management
TPS7A92 Low-Dropout (LDO) Voltage Regulator
PCN Design/Specification TPS7A92 15/Feb/2019
PCN Assembly/Origin TPSYYY 18/May/2018
Manufacturer Product Page TPS7A9201DSKR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.4V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 3,5mA
Current - Supply (Max) 4mA
PSRR 40dB (500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (2.5x2.5)
Base Part Number TPS7A9
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A9201DSKT

IC REG LINEAR POS ADJ 2A 10SON

Texas Instruments

2,15000 € Details

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

0,51000 € Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

1,24000 € Details

TPS7A9101DSKR

IC REG LIN POS ADJ 1.05A 10SON

Texas Instruments

1,52000 € Details

SN74LVC3G14DCUR

IC INVERTER SCHMITT 3CH US8

Texas Instruments

0,48000 € Details

LM4871MM/NOPB

IC AMP CLASS AB MONO 3W 8VSSOP

Texas Instruments

1,45000 € Details
Additional Resources
Standard Package 1
Other Names 296-49018-1