EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 €1,32
10 1,19000 €11,90
25 1,12320 €28,08
100 0,95690 €95,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,32000

Excludes VAT

€1,57080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-48316-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,61547 €
  • Cut Tape (CT)  : 296-48316-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,29000 €
  • Digi-Reel®  : 296-48316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47020-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,89852 €
  • Digi-Reel®  : 296-47020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS7A9001DSKT

Datasheet
Digi-Key Part Number 296-47020-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A9001DSKT
Copy  
Description IC REG LIN POS ADJ 500MA 10SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-SON (2.5x2.5)

Copy  
Customer Reference
Documents & Media
Datasheets TPS7A9001 Datasheet
Featured Product Power Management
PCN Assembly/Origin TPSYYY 18/May/2018
Manufacturer Product Page TPS7A9001DSKT Specifications
EDA / CAD Models TPS7A9001DSKT by SnapEDA
TPS7A9001DSKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.7V
Voltage Dropout (Max) 0.2V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 4mA
PSRR 50dB (100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number TPS7A9001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A9101DSKT

IC REG LIN POS ADJ 1.05A 10SON

Texas Instruments

1,99000 € Details

61301021121

CONN HEADER VERT 10POS 2.54MM

Würth Elektronik

0,87000 € Details

SN74F38DR

IC GATE NAND OPEN 4CH 2IN 14SOIC

Texas Instruments

0,44000 € Details

TPD4E05U06DQAR

TVS DIODE 5.5VWM 14VC 10USON

Texas Instruments

0,59000 € Details

TPS7A9201DSKT

IC REG LINEAR POS ADJ 2A 10SON

Texas Instruments

2,32000 € Details

BNX012-01

FILTER LC TH

Murata Electronics

4,10000 € Details
Additional Resources
Standard Package 1
Other Names 296-47020-1