Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,65300 €6,53
25 0,61280 €15,32
100 0,50030 €50,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88060

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50256-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €0,46464
  • Cut Tape (CT)  : 296-50256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,74000

TPS7A0533PDBVT

Datasheet
Digi-Key Part Number 296-50256-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A0533PDBVT
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.235V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 3µA
PSRR 40dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7A0533
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS7A0533PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

€0,64000 Details

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

€0,27000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

€1,03000 Details

LTC6752HSC6-4#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

€4,33000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

€0,42000 Details

TPS7A0233PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

€1,34000 Details
Additional Resources
Standard Package 1
Other Names 296-50256-6