EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30 €
10 1,16400 11,64 €
25 1,10480 27,62 €
100 0,84840 84,84 €
250 0,82868 207,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27067-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 0,84240 €
  • Cut Tape (CT)  : 296-27067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.163 - Immediate
  • Unit Price: 1,42000 €
  • Digi-Reel®  : 296-27067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.163 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-22065-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,55631 €
  • Cut Tape (CT)  : 296-22065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,30000 €

TPS73701DRBR

Datasheet
Digi-Key Part Number 296-22065-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS73701DRBR
Copy  
Description IC REG LINEAR POS ADJ 1A 8SON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-SON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 400µA
Current - Supply (Max) 1,3mA
PSRR 58dB ~ 37dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS737
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

0,46000 € Details

TPS73433DRVR

IC REG LINEAR 3.3V 250MA 6WSON

Texas Instruments

0,85000 € Details

TPS73733QDRBRQ1

IC REG LINEAR 3.3V 1A 8SON

Texas Instruments

1,46000 € Details

MPZ1005S100CT000

FERRITE BEAD 10 OHM 0402 1LN

TDK Corporation

0,08000 € Details

IRLML6302TRPBF

MOSFET P-CH 20V 780MA SOT23

Infineon Technologies

0,29000 € Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

1,35000 € Details
Additional Resources
Standard Package 1
Other Names 296-22065-6