EUR | USD

Price & Procurement
2.900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 €2,75
10 2,47000 €24,70
25 2,33520 €58,38
100 2,02390 €202,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,75000

Excludes VAT

€3,27250

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15799-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 1,92012 €
  • Cut Tape (CT)  : 296-15799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.900 - Immediate
  • Unit Price: 2,75000 €
  • Tape & Reel (TR)  : 296-39479-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,42117 €
  • Cut Tape (CT)  : 296-39479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,39000 €
  • Digi-Reel®  : 296-39479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS72325DBVT

Datasheet
Digi-Key Part Number 296-15799-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS72325DBVT
Copy  
Description IC REG LIN -2.5V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TPS72301, TPS72325
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
EDA / CAD Models TPS72325DBVT by SnapEDA
TPS72325DBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -10V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 500µA
PSRR 65dB ~ 48dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS72325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS73225DBVT

IC REG LINEAR 2.5V 250MA SOT23-5

Texas Instruments

1,49000 € Details

ADS1299IPAGR

IC AFE 8 CHAN 24BIT 64TQFP

Texas Instruments

51,28000 € Details

TPS60403DBVT

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

1,05000 € Details

TPS73625DBVT

IC REG LINEAR 2.5V 400MA SOT23-5

Texas Instruments

2,19000 € Details

TPD4E1B06DCKR

TVS DIODE 5.5VWM 14.5VC SC70-6

Texas Instruments

0,54000 € Details

ADS1299IPAG

IC AFE 8 CHAN 24BIT 64TQFP

Texas Instruments

54,20000 € Details
Additional Resources
Standard Package 1
Other Names 296-15799-6