EUR | USD
Favorite

Price & Procurement
3.910 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83 €
10 1,64300 16,43 €
25 1,55120 38,78 €
100 1,24100 124,10 €
250 1,08584 271,46 €
500 1,05482 527,41 €
1.000 0,83765 837,65 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27314-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,80708 €
  • Digi-Reel®  : 296-27314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.910 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27242-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 1,24960 €
  • Cut Tape (CT)  : 296-27242-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 4,24000 €
  • Digi-Reel®  : 296-27242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS61087DSCR

Datasheet
Digi-Key Part Number 296-27314-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61087DSCR
Copy  
Description IC REG BOOST ADJ 3.2A 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61087
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 18.5V
Current - Output 3.2A (Switch)
Frequency - Switching 650kHz, 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS61087
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61087EVM-317

EVALUATION BOARD FOR TPS61087

Texas Instruments

46,05000 € Details
Additional Resources
Standard Package 1
Other Names 296-27314-1