EUR | USD

TPS55340PWPR Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 €2,45
10 2,20200 €22,02
25 2,07720 €51,93
100 1,76970 €176,97
250 1,66172 €415,43
500 1,45400 €727,00
1.000 1,37170 €1.371,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,45000

Excludes VAT

€2,91550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-39426-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: €1.37170
  • Digi-Reel®  : 296-39426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 296-35493-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €2.54000

TPS55340PWPR

Datasheet
Digi-Key Part Number 296-39426-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS55340PWPR
Copy  
Description IC REG BOOST ADJ 5.25A 14HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 38V
Current - Output 5.25A (Switch)
Frequency - Switching 94kHz ~ 1.14MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS55340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS55340EVM-017

EVAL MODULE FOR TPS55340-017

Texas Instruments

€49.88000 Details

PMLKBOOSTEVM

PMLK BOOST EVM BOARD

Texas Instruments

€90.60000 Details

TPS55340EVM-147

EVAL MODULE FOR TPS55340-147

Texas Instruments

€49.88000 Details

TPS55340EVM-148

EVAL MODULE FOR TPS55340-148

Texas Instruments

€49.88000 Details
You May Also Be Interested In

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

€0.86000 Details

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

€1.71000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

€0.45000 Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

€0.33000 Details

TPS55340PWP

IC REG BOOST ADJ 5.25A 14HTSSOP

Texas Instruments

€2.54000 Details

TPS55340RTER

IC REG BOOST ADJ 5.25A 16WQFN

Texas Instruments

€2.45000 Details
Additional Resources
Standard Package 1
Other Names 296-39426-1