EUR | USD
Favorite

TPS51200DRCT - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Price & Procurement
27.361 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,78700 7,87 €
25 0,74760 18,69 €
100 0,57410 57,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26978-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 420.000 - Immediate
  • Unit Price: 0,31256 €
  • Cut Tape (CT)  : 296-26978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 424.972 - Immediate
  • Unit Price: 0,77000 €
  • Digi-Reel®  : 296-26978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 424.972 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23830-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 27.178 - Immediate
  • Unit Price: 0,51480 €
  • Cut Tape (CT)  : 296-23830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.361 - Immediate
  • Unit Price: 0,89000 €

TPS51200DRCT

Datasheet
Digi-Key Part Number 296-23830-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS51200DRCT
Copy  
Description IC REG CONV DDR 1OUT 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, DDR
Voltage - Input 2.38V ~ 3.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS51200EVM

EVALUATION MODULE FOR TPS51200

Texas Instruments

48,77000 € Details
You May Also Be Interested In

TMP451AIDQFT

SENSOR DIGITAL -40C-125C 8WSON

Texas Instruments

1,78000 € Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

1,47000 € Details

PCA9548ARGER

IC INTERFACE SPECIALIZED 24VQFN

Texas Instruments

2,61000 € Details

TPS74901RGWR

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

3,23000 € Details

MAX16025TE+

IC SUPERVISOR 2 CHANNEL 16TQFN

Maxim Integrated

4,22000 € Details

M24C08-WDW6TP

IC EEPROM 8K I2C 400KHZ 8TSSOP

STMicroelectronics

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 296-23830-6