EUR | USD
Favorite

TPS2H160BQPWPRQ1 Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP
Price & Procurement
9.917 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,51500 15,15 €
25 1,42880 35,72 €
100 1,14300 114,30 €
250 1,00008 250,02 €
500 0,97152 485,76 €
1.000 0,77151 771,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,69000 €

Excludes VAT

1,96040 €

Includes VAT

TPS2H160BQPWPRQ1

Datasheet
Digi-Key Part Number 296-44729-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2H160BQPWPRQ1
Copy  
Description IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP

Copy  
Documents & Media
Featured Product Logic Solutions
Power Management
Analog Solutions
Datasheets TPS2H160-Q1 Datasheet
PCN Design/Specification TPS2H160-Q1 19/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3.4V ~ 40V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 155mOhm
Input Type -
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-HTSSOP
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPS2H1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS2H160EVM

TPS2H160-Q1 DUAL CHANNELS SMART

Texas Instruments

105,16000 € Details
You May Also Be Interested In

TPS4H160BQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 28HTSSOP

Texas Instruments

2,40000 € Details

PCF85263ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

0,77000 € Details

570BBC000121DG

XTAL OSC XO 100.0000MHZ LVDS SMD

Silicon Labs

12,73000 € Details

LMZ14201HTZX/NOPB

DC DC CONVERTER 5-30V 1A

Texas Instruments

7,76000 € Details

TPS2H160AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 16HTSSOP

Texas Instruments

1,54000 € Details

TPS2H160EVM

TPS2H160-Q1 DUAL CHANNELS SMART

Texas Instruments

105,16000 € Details
Additional Resources
Standard Package 1
Other Names 296-44729-1