EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 €2,43
10 2,18700 €21,87
25 2,06800 €51,70
100 1,79200 €179,20
250 1,70012 €425,03
500 1,52552 €762,76
1.000 1,51718 €1.517,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,43000

Excludes VAT

€2,89170

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-47292-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: €1.51719
  • Digi-Reel®  : 296-47292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44810-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €1.95460
  • Cut Tape (CT)  : 296-44810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €2.80000
  • Digi-Reel®  : 296-44810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS26600PWPR

Datasheet
Digi-Key Part Number 296-47292-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS26600PWPR
Copy  
Description IC PWR MGMT EFUSE 60V 16HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Electronic Fuse Regulator 2.35A 16-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS2660x Datasheet
Featured Product TPS2660x Industrial eFuses
Power Management
PCN Design/Specification TPS2660 19/Jun/2017
TPS2660 11/Jan/2018
Manufacturer Product Page TPS26600PWPR Specifications
EDA / CAD Models TPS26600PWPR by SnapEDA
TPS26600PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±5%
Voltage - Input 4.2V ~ 55V
Current - Output 2.35A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number TPS26600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS26600-02EVM

EVAL BOARD FOR TPS2660

Texas Instruments

€76.35000 Details
You May Also Be Interested In

TPS26602PWPR

IC PWR MGMT EFUSE 60V 16HTSSOP

Texas Instruments

€2.43000 Details

TPS2561DRCR

IC PWR SWITCH N-CHAN 1:2 10VSON

Texas Instruments

€1.19000 Details

TPD6E05U06RVZR

TVS DIODE 5.5VWM 14VC 14USON

Texas Instruments

€0.79000 Details

SN65HVD1474DR

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

€4.39000 Details

TUSB8020BPHPR

IC USB 3.0 HUB 2 PORT 48HTQFP

Texas Instruments

€5.84000 Details

HD3SS3220RNHR

IC DRP PORT CTLR USB-C 30WQFN

Texas Instruments

€2.88000 Details
Additional Resources
Standard Package 1
Other Names 296-47292-1