EUR | USD
Favorite

TPS25944LRVCR Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Price & Procurement
7.260 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77 €
10 1,58800 15,88 €
25 1,49840 37,46 €
100 1,19880 119,88 €
250 1,04896 262,24 €
500 1,01900 509,50 €
1.000 0,80921 809,21 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42152-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,77924 €
  • Digi-Reel®  : 296-42152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.260 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46235-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 1,08568 €
  • Cut Tape (CT)  : 296-46235-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.341 - Immediate
    250 - Factory Stock 
  • Unit Price: 1,83000 €
  • Digi-Reel®  : 296-46235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.341 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS25944LRVCR

Datasheet
Digi-Key Part Number 296-42152-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS25944LRVCR
Copy  
Description IC PWR MGMT EFUSE 2.7-18V 20WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronic Fuse Regulator 5.3A 20-WQFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±8%
Voltage - Input 2.7V ~ 18V
Current - Output 5.3A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Base Part Number TPS259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

2199230-4

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

1,21000 € Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

1,79000 € Details

NC7SZ38P5X

IC GATE NAND 1CH 2-INP SC70-5

ON Semiconductor

0,34000 € Details

MCZ1210DH120L2TA0G

CMC 100MA 2LN 12 OHM SMD

TDK Corporation

0,58000 € Details

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

0,31000 € Details

MSP5.0A-M3/89A

TVS DIODE 5V 10.9V MICROSMP

Vishay Semiconductor Diodes Division

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 296-42152-1