EUR | USD
Favorite

TPS259271DRCR Electronic Fuse Regulator 5A 10-VSON (3x3)
Price & Procurement
5.091 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 €1,30
10 1,07600 €10,76
100 0,85600 €85,60
500 0,72436 €362,18
1.000 0,61460 €614,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,30000

Excludes VAT

€1,54700

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-44973-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,58387 €
  • Digi-Reel®  : 296-44973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.091 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44488-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
  • Unit Price: 0,79472 €
  • Cut Tape (CT)  : 296-44488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.280 - Immediate
  • Unit Price: 1,34000 €
  • Digi-Reel®  : 296-44488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.280 - Immediate
  • Unit Price: Digi-Reel®

TPS259271DRCR

Datasheet
Digi-Key Part Number 296-44973-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS259271DRCR
Copy  
Description IC EFUSE 18V BFET DVR 5A 10VSON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Electronic Fuse Regulator 5A 10-VSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS259270, TPS259271 Datasheet
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 23/Aug/2017
Manufacturer Product Page TPS259271DRCR Specifications
EDA / CAD Models TPS259271DRCR by SnapEDA
TPS259271DRCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±8%
Voltage - Input 4.5V ~ 18V
Current - Output 5A
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS259271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

0,44000 € Details

ADUM131E1BRWZ

DGTL ISO 3750VRMS 3CH GP 16SOIC

Analog Devices Inc.

2,62000 € Details

STEF12EPUR

IC ELECTRONIC FUSE 12V 10DFN

STMicroelectronics

0,78000 € Details

LM5119PSQ/NOPB

IC REG CTRLR BUCK 32WQFN

Texas Instruments

5,36000 € Details

IN-S63AT5G

LED GREEN CLEAR 0603 SMD

Inolux

0,30000 € Details

CSD18514Q5A

MOSFET N-CH 40V 89A 8VSON

Texas Instruments

0,73000 € Details
Additional Resources
Standard Package 1
Other Names 296-44973-1