EUR | USD
Favorite

TPS22810DBVR Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,47700 €4,77
25 0,44600 €11,15
100 0,35670 €35,67
250 0,33124 €82,81
500 0,28028 €140,14
1.000 0,21658 €216,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-45297-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20071 €
  • Digi-Reel®  : 296-45297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS22810DBVR

Datasheet
Digi-Key Part Number 296-45297-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS22810DBVR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 79mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number TPS22810
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22919DCKR

POWER MANAGEMENT

Texas Instruments

0,30000 € Details

TPS22810TDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,55000 € Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,22000 € Details

FT230XS-R

IC USB SERIAL BASIC UART 16SSOP

FTDI, Future Technology Devices International Ltd

1,82000 € Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

0,24000 € Details

TPS22810DBVT

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 296-45297-1