EUR | USD
Favorite

TPD4E1B06DCKR 14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Price & Procurement
17.410 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,42100 €4,21
100 0,31420 €31,42
500 0,24688 €123,44
1.000 0,19078 €190,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39346-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,17680 €
  • Cut Tape (CT)  : 296-39346-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.410 - Immediate
  • Unit Price: 0,49000 €

TPD4E1B06DCKR

Datasheet
Digi-Key Part Number 296-39346-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD4E1B06DCKR
Copy  
Description TVS DIODE 5.5V 14.5V SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E1B06 Datasheet
Product Training Modules ESD Protection Basics
PCN Design/Specification TPD4E1B06DCKR Updates 23/Jul/2014
Manufacturer Product Page TPD4E1B06DCKR Specifications
EDA / CAD Models TPD4E1B06DCKR by SnapEDA
TPD4E1B06DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 14.5V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 45W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TPD4E1B06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS72325DBVR

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

2,39000 € Details

LM2664M6/NOPB

IC REG CHARG PUMP INV 40MA SOT23

Texas Instruments

0,79000 € Details

ADS1299-4PAGR

IC AFE 4 CHAN 24BIT 64TQFP

Texas Instruments

29,61000 € Details

CAY16-2201F4LF

RES ARRAY 4 RES 2.2K OHM 1206

Bourns Inc.

0,08000 € Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

0,24000 € Details

TPS72325DBVT

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

2,47000 € Details
Additional Resources
Standard Package 1
Other Names 296-39346-6