EUR | USD
Favorite

TMP300BIDCKT Thermostat Programmable Active Low Open Drain SC-70-6
Price & Procurement
4.999 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65 €
5 2,46400 12,32 €
10 2,04700 20,47 €
25 1,70600 42,65 €
50 1,51660 75,83 €
100 1,44070 144,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28236-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.750 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 1,24080 €
  • Cut Tape (CT)  : 296-28236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.999 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 2,65000 €
  • Tape & Reel (TR)  : 296-TMP300BIDCKRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: 0,89912 €
  • Cut Tape (CT)  : 296-TMP300BIDCKRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.926 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 2,44000 €
  • Digi-Reel®  : 296-TMP300BIDCKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.926 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TMP300BIDCKT

Datasheet
Digi-Key Part Number 296-28236-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP300BIDCKT
Copy  
Description THERMOSTAT PROG ACTIVE LO SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SC-70-6

Copy  
Documents & Media
Datasheets TMP300
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page TMP300BIDCKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±6°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 1,8V ~ 18V
Current - Supply 110µA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TMP300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC28881DR

IC OFF-LINE SWITCHER 7SOIC

Texas Instruments

1,19000 € Details
Additional Resources
Standard Package 1
Other Names 296-28236-6