EUR | USD
Favorite

TLV9002IDGKT General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
2.194 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,46700 4,67 €
25 0,43880 10,97 €
100 0,33270 33,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,53000 €

Excludes VAT

0,63070 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50415-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.375 - Immediate
  • Unit Price: 0,16590 €
  • Cut Tape (CT)  : 296-50415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.375 - Immediate
  • Unit Price: 0,46000 €
  • Digi-Reel®  : 296-50415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.375 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49509-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28312 €
  • Cut Tape (CT)  : 296-49509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.194 - Immediate
  • Unit Price: 0,53000 €

TLV9002IDGKT

Datasheet
Digi-Key Part Number 296-49509-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9002IDGKT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV900x Datasheet
PCN Design/Specification TLV9001/TLV9002/TLV9004 07/Oct/2018
Manufacturer Product Page TLV9002IDGKT Specifications
EDA / CAD Models TLV9002IDGKT by SnapEDA
TLV9002IDGKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 400µV
Current - Supply 60µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TLV900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

0,28000 € Details

TLV9002IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

0,46000 € Details

TLV9002IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

0,51000 € Details
Additional Resources
Standard Package 1
Other Names 296-49509-6