EUR | USD

TLV9002IDGKR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,48700 €4,87
25 0,45680 €11,42
100 0,37290 €37,29
250 0,34636 €86,59
500 0,29476 €147,38
1.000 0,23582 €235,82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-50415-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,23220 €
  • Digi-Reel®  : 296-50415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49509-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,39852 €
  • Cut Tape (CT)  : 296-49509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,64000 €
  • Digi-Reel®  : 296-49509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV9002IDGKR

Datasheet
Digi-Key Part Number 296-50415-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9002IDGKR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV900x Datasheet
PCN Design/Specification TLV9001/TLV9002/TLV9004 07/Oct/2018
Manufacturer Product Page TLV9002IDGKR Specifications
EDA / CAD Models TLV9002IDGKR by SnapEDA
TLV9002IDGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 400µV
Current - Supply 60µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TLV9002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV9001IDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

0,44000 € Details

TCR2EE33,LM(CT

IC REG LINEAR 3.3V 200MA ESV

Toshiba Semiconductor and Storage

0,32000 € Details

TLV9002IDGKT

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

0,64000 € Details

TLV7032DGKR

IC POWER MANAGEMENT SUPERVISORY

Texas Instruments

0,96000 € Details

MAX4246AUA+

IC OPAMP GP 2 CIRCUIT 8UMAX

Maxim Integrated

1,56000 € Details

TLV9002IDDFR

IC CMOS 2 CIRCUIT SOT23-8

Texas Instruments

0,55000 € Details
Additional Resources
Standard Package 1
Other Names 296-50415-1