EUR | USD

TLV9002IDDFR General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,49300 €4,93
25 0,46280 €11,57
100 0,37770 €37,77
250 0,35080 €87,70
500 0,29854 €149,27
1.000 0,24643 €246,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Alternate Package

TLV9002IDDFR

Datasheet
Digi-Key Part Number 296-TLV9002IDDFRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9002IDDFR
Copy  
Description IC CMOS 2 CIRCUIT SOT23-8
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets TLV900x Datasheet
PCN Packaging SOT Symbolization update 08/Jun/2020
Manufacturer Product Page TLV9002IDDFR Specifications
EDA / CAD Models TLV9002IDDFR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 400µV
Current - Supply 60µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number TLV9002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5060MM/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP

Texas Instruments

€2.09000 Details

OPA2348AIDCNR

IC OPAMP GP 2 CIRCUIT SOT23-8

Texas Instruments

€1.15000 Details

TLV9002IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

€0.56000 Details

TLV9002SIDGSR

IC OPAMP GP 2 CIRCUIT 10VSSOP

Texas Instruments

€0.62000 Details

TLV9002SIYCKR

2-CHANNEL, 1-MHZ, RRIO, 1.8-V TO

Texas Instruments

€0.78000 Details

TLV9062IDDFR

IC CMOS 2 CIRCUIT SOT23-8

Texas Instruments

€0.79000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV9002IDDFRCT