EUR | USD
Favorite

TLV9001IDCKR CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
11.373 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,30500 3,05 €
25 0,28480 7,12 €
100 0,21130 21,13 €
250 0,17884 44,71 €
500 0,17072 85,36 €
1.000 0,12601 126,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-TLV9001IDCKRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11788 €
  • Digi-Reel®  : 296-TLV9001IDCKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.523 - Immediate
  • Unit Price: Digi-Reel®

TLV9001IDCKR

Datasheet
Digi-Key Part Number 296-TLV9001IDCKRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV9001IDCKR
Copy  
Description IC CMOS 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV900x
PCN Design/Specification TLV9001/TLV9002/TLV9004 07/Oct/2018
Manufacturer Product Page TLV9001IDCKR Specifications
EDA / CAD Models TLV9001IDCKR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 400µV
Current - Supply 60µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TLV900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NX3008NBKW,115

MOSFET N-CH 30V SOT323

Nexperia USA Inc.

0,22000 € Details

NX3008PBKW,115

MOSFET P-CH 30V SOT323

Nexperia USA Inc.

0,20000 € Details

ADUM5028-5BRIZ

DC DC CONVERTER 3.3V 5V 300MW

Analog Devices Inc.

6,35000 € Details

TLV9002IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

0,45000 € Details

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

0,46000 € Details

ISO1541DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

3,45000 € Details
Additional Resources
Standard Package 1
Other Names 296-52282-1
296-52282-1-ND
296-TLV9001IDCKRCT