Price & Procurement
1.000 In Stock
Can ship immediately Factory Stock : 10.000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
250 0,44140 €110,35
500 0,37568 €187,84
1.000 0,31012 €310,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44140

Excludes VAT

€0,52527

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7111830DSERTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: €0,27006
  • Cut Tape (CT)  : 296-TLV7111830DSERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.556 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €0,61000
  • Digi-Reel®  : 296-TLV7111830DSERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.556 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-TLV7111830DSETCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €0,70000
  • Digi-Reel®  : 296-TLV7111830DSETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV7111830DSET

Datasheet
Digi-Key Part Number 296-TLV7111830DSETTR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV7111830DSET
Copy  
Description IC REG LIN 1.8V/3V 200MA 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV710,11 Series
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TLV7111830DSET Specifications
EDA / CAD Models TLV7111830DSET by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.215V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 110µA
PSRR 80dB ~ 50dB (10Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TLV7111830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 296-TLV7111830DSETTR
TLV7111830DSET-ND