EUR | USD

Price & Procurement
9,580 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,48900 €4,89
25 0,45960 €11,49
100 0,37540 €37,54
250 0,34864 €87,16
500 0,29674 €148,37
1.000 0,24495 €244,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7111830DSERTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: €0.24495
  • Digi-Reel®  : 296-TLV7111830DSERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,580 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TLV7111830DSETTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: €0.40148
  • Cut Tape (CT)  : 296-TLV7111830DSETCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: €0.64000
  • Digi-Reel®  : 296-TLV7111830DSETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV7111830DSER

Datasheet
Digi-Key Part Number 296-TLV7111830DSERCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV7111830DSER
Copy  
Description IC REG LIN 1.8V/3V 200MA 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV710,11 Series
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TLV7111830DSER Specifications
EDA / CAD Models TLV7111830DSER by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.215V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 110µA
PSRR 80dB ~ 50dB (10Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TLV7111830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA2337EA/3K

IC OPAMP GP 2 CIRCUIT SOT23-8

Texas Instruments

€1.15000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

€1.86000 Details
Additional Resources
Standard Package 1
Other Names 296-40642-1
296-40642-1-ND
296-TLV7111830DSERCT