EUR | USD
Favorite

TLV70333DBVR Linear Voltage Regulator IC 1 Output 300mA SOT-23-5
Price & Procurement
4.208 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,21600 2,16 €
25 0,19800 4,95 €
100 0,13350 13,35 €
250 0,11044 27,61 €
500 0,10124 50,62 €
1.000 0,07593 75,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,27000 €

Excludes VAT

0,31320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-47851-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07925 €
  • Digi-Reel®  : 296-47851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.208 - Immediate
  • Unit Price: Digi-Reel®

TLV70333DBVR

Datasheet
Digi-Key Part Number 296-47851-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV70333DBVR
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.375V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 370µA
PSRR 68dB (1kHz)
Control Features Current Limit
Protection Features Over Current
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT9193-33GB

IC REG LINEAR 3.3V 300MA SOT23-5

Richtek USA Inc.

0,43000 € Details

TLV70318DBVR

IC REG LINEAR 1.8V 300MA SOT23-5

Texas Instruments

0,27000 € Details

TLV73333PDBVR

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

0,27000 € Details

TPS630701RNMR

IC REG BCK BST 5V 2A 15VQFN

Texas Instruments

2,22000 € Details

PIC18F67K40T-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

2,07000 € Details
Additional Resources
Standard Package 1
Other Names 296-47851-1