EUR | USD
Favorite

TLV62085RLTR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27 €
10 1,14300 11,43 €
25 1,07760 26,94 €
100 0,86210 86,21 €
250 0,75436 188,59 €
500 0,73278 366,39 €
1.000 0,58192 581,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,27000 €

Excludes VAT

1,47320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-46220-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.750 - Immediate
  • Unit Price: 0,78140 €
  • Cut Tape (CT)  : 296-46220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.828 - Immediate
    250 - Factory Stock 
  • Unit Price: 1,32000 €
  • Digi-Reel®  : 296-46220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.828 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46450-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,53235 €
  • Digi-Reel®  : 296-46450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV62085RLTR

Datasheet
Digi-Key Part Number 296-46450-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV62085RLTR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 7VSON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN

Copy  
Customer Reference
Documents & Media
Datasheets TLV62085 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Dev Lead Finish Chg 19/Aug/2020
Manufacturer Product Page TLV62085RLTR Specifications
EDA / CAD Models TLV62085RLTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 7-VFDFN
Supplier Device Package 7-VSON (2x2)
Base Part Number TLV620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3415A

MOSFET P-CH 20V 5A SOT23-3

Alpha & Omega Semiconductor Inc.

0,33000 € Details

0472720024

CONN RCPT DISPLAYPORT 20P SMD RA

Molex

3,66000 € Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

0,34000 € Details

MIC2090-1YM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

0,17000 € Details

NCP367OPMUEOTBG

IC VOLT PROTECTION OCP OVP 8DFN

ON Semiconductor

0,76000 € Details

PTS645VH58-2 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,20000 € Details
Additional Resources
Standard Package 1
Other Names 296-46450-1