EUR | USD
Favorite

TLV3691IDCKR Comparator General Purpose Push-Pull SC-70-5
Price & Procurement
929 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93 €
10 0,83300 8,33 €
25 0,79040 19,76 €
100 0,60690 60,69 €
250 0,53636 134,09 €
500 0,50814 254,07 €
1.000 0,39522 395,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,93000 €

Excludes VAT

1,07880 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 296-39563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.016 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,96000 €
  • Digi-Reel®  : 296-39563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.016 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37910-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: 0,37545 €
  • Digi-Reel®  : 296-37910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV3691IDCKR

Datasheet
Digi-Key Part Number 296-37910-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3691IDCKR
Copy  
Description IC COMPARATOR NANO-POWER SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V
Voltage - Input Offset (Max) 3mV
Current - Input Bias (Max) 100pA
Current - Output (Typ) 42mA
Current - Quiescent (Max) 150nA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 35µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number TLV369
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IRA-S210ST01

MOTION SENSOR

Murata Electronics

2,44000 € Details

TPS62740DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

1,16000 € Details

DMP2035U-7

MOSFET P-CH 20V 3.6A SOT-23

Diodes Incorporated

0,35000 € Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

0,17000 € Details

LPV802DGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

1,40000 € Details

ZXMP6A13FTA

MOSFET P-CH 60V 0.9A SOT23-3

Diodes Incorporated

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 296-37910-1